845-050-541-404

Heilind Number:EDA845-050-541-404
Manufacturer:EDAC
Manufacturer Number:845-050-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-404

Detailed Description

Efficiently connect your PCBs with our 50-position Board To Board PCB Connector, designed for seamless integration and reliable performance. Its straight mount orientation and 0.1-inch pitch ensure a secure fit, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With copper alloy contacts and an amperage rating of 3A, this connector provides optimal conductivity for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this high-quality connector.