845-050-541-408

Heilind Number:EDA845-050-541-408
Manufacturer:EDAC
Manufacturer Number:845-050-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector, offering seamless integration for electronic components. Designed for efficiency, it features a single row layout with 50 positions, ensuring optimal signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in all operating conditions, from -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment and secure connections. Its straight mount orientation and vibrant green color make it easy to identify and install. Ideal for a wide range of applications, this connector is a must-have for seamless board-to-board connections.