845-050-541-412

Heilind Number:EDA845-050-541-412
Manufacturer:EDAC
Manufacturer Number:845-050-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 50 positions in a single row with a pitch of .1 inches, ensuring optimal signal transfer. The housing is constructed from UL 94V-0 Diallyl Phthalate for durability and safety. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your system with this essential component for efficient and secure board-to-board connections.