845-050-541-504

Heilind Number:EDA845-050-541-504
Manufacturer:EDAC
Manufacturer Number:845-050-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-504

Detailed Description

Elevate connectivity with this ultra-efficient Board To Board PCB Connector. Engineered for seamless integration, its dual-row design and 50-position layout ensure optimal performance in high-density applications. Crafted with precision, the housing material meets stringent UL 94V-0 standards for enhanced safety. The contact material, composed of durable Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment and secure mating. Its straight mount orientation facilitates hassle-free installation, while an operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for demanding electronic projects, this connector is a must-have in your toolkit.