845-050-541-512

Heilind Number:EDA845-050-541-512
Manufacturer:EDAC
Manufacturer Number:845-050-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-512

Detailed Description

Enhance your PCB connections with our dual-row Board to Board Card Edge Connector, designed for seamless integration in electronic systems. Featuring 50 positions with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise alignment for optimal signal transmission. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees durability and reliability in various environmental conditions. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity with this essential component.