845-050-541-604

Heilind Number:EDA845-050-541-604
Manufacturer:EDAC
Manufacturer Number:845-050-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-541-604

Detailed Description

Upgrade your PCB connections with our 50-position Board To Board Card Edge Connector in striking Green. Designed for high performance, it features a compact 1-row layout with a .1-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient connectivity. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation simplifies installation, making it an essential component for your electronic projects. Explore our range of connectors for seamless PCB integration.