845-050-542-101

Heilind Number:EDA845-050-542-101
Manufacturer:EDAC
Manufacturer Number:845-050-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-542-101

Detailed Description

Enhance connectivity within your electronic devices with our green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 50 positions, offering ample space for efficient data transmission. Crafted with precision, it ensures reliable performance with a copper alloy contact material and UL 94V-0 Diallyl Phthalate housing. The .1 inch pitch and .2 inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand diverse environmental conditions. Elevate your device assembly process with this essential component, a perfect fit for your PCB connectivity needs.