845-050-542-102

Heilind Number:EDA845-050-542-102
Manufacturer:EDAC
Manufacturer Number:845-050-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-542-102

Detailed Description

Enhance your PCB connectivity with our 50-position Card Edge Connector. Designed for seamless integration on your board, this connector features a straight mount orientation for easy installation. The housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability and reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The contact material, Copper Alloy, guarantees excellent conductivity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component for seamless data transfer and power distribution.