845-050-542-212

Heilind Number:EDA845-050-542-212
Manufacturer:EDAC
Manufacturer Number:845-050-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-542-212

Detailed Description

Enhance connectivity in your electronic devices with our 50-position Board-to-Board PCB Connector. Designed for seamless integration, this essential component features two rows with a .1-inch pitch and .2-inch row spacing, facilitating efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, with a wide operating temperature range of -40 to 105°C. Each contact point is made of high-quality Copper Alloy, guaranteeing optimal conductivity. Perfect for green energy-conscious initiatives, this connector has a low amperage rating of 3A. Whether you're a tech enthusiast or a professional, this straight-mount connector is a must-have for your PCB assembly projects. Explore our range of connectors to discover more essential components for your electronic setups.