845-050-542-412

Heilind Number:EDA845-050-542-412
Manufacturer:EDAC
Manufacturer Number:845-050-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-542-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this single-row connector features 50 positions with a pitch of .1 inches, ensuring precise alignment. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in various environments, with an operating temperature range from -40 to 105°C. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your system with this high-quality connector, a perfect choice for demanding electronic setups.