845-050-544-101

Heilind Number:EDA845-050-544-101
Manufacturer:EDAC
Manufacturer Number:845-050-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-544-101

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, its straight mount orientation and 50-position layout provide optimal connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your electronic designs with this essential component.