845-050-544-404

Heilind Number:EDA845-050-544-404
Manufacturer:EDAC
Manufacturer Number:845-050-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-544-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 50 positions in a single row layout, it offers seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, ranging from -40 to 105 °C. With a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 3A. The pitch of .1 inch and row spacing of .2 inch allow for precise alignment on your circuit board. Designed for straight mount orientation, it facilitates easy installation. Elevate your PCB assembly with this essential connector for seamless, high-speed data transfer.