845-050-544-603

Heilind Number:EDA845-050-544-603
Manufacturer:EDAC
Manufacturer Number:845-050-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-544-603

Detailed Description

Elevate your board-to-board connectivity with this high-performance 50-position connector. Designed for seamless integration, it features a straight mount orientation and a sturdy UL 94V-0 Diallyl Phthalate housing for reliable performance in diverse environments. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications. Trust in its durability and precision for seamless PCB connections.