845-050-555-201

Heilind Number:EDA845-050-555-201
Manufacturer:EDAC
Manufacturer Number:845-050-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-555-201

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green shade, ensuring both durability and visibility. With two rows and 50 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Whether for professional or personal projects, it's a must-have component for efficient and secure board-to-board connections. Elevate your PCB assembly process with this essential connector.