845-050-555-212

Heilind Number:EDA845-050-555-212
Manufacturer:EDAC
Manufacturer Number:845-050-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-555-212

Detailed Description

Enhance your PCB connectivity with our durable and high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows of 50 positions, with a pitch of .1 inches and row spacing of .2 inches. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission with an amperage of 3A. Suitable for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105 °C. Elevate your electronic projects with this essential component for seamless and secure board-to-board connections.