845-050-555-512

Heilind Number:EDA845-050-555-512
Manufacturer:EDAC
Manufacturer Number:845-050-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-555-512

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and reliability in any application. With two rows and 50 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Designed for straight mounting orientation, it is easy to install and perfect for space-saving layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your electronic projects with seamless connectivity using this top-of-the-line Board To Board PCB Connector.