845-050-556-201

Heilind Number:EDA845-050-556-201
Manufacturer:EDAC
Manufacturer Number:845-050-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-556-201

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. With two rows of copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers reliable and efficient power delivery. The 50-position layout allows for versatile connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, it guarantees optimal performance even in harsh environments. Elevate your electronic designs with this essential component.