845-050-556-502

Heilind Number:EDA845-050-556-502
Manufacturer:EDAC
Manufacturer Number:845-050-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in operation. The two-row design with a total of 50 positions allows for versatile connections, while the straight mount orientation facilitates easy installation. Each contact is made of premium Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable inter-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Elevate your PCB assembly with this essential component.