845-050-556-512

Heilind Number:EDA845-050-556-512
Manufacturer:EDAC
Manufacturer Number:845-050-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-556-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a .1-inch pitch, ensuring precise and efficient connections. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your PCB setup with this high-performance connector, perfect for professional applications.