845-050-556-802

Heilind Number:EDA845-050-556-802
Manufacturer:EDAC
Manufacturer Number:845-050-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any environment. With two rows of copper alloy contacts providing a pitch of .1 inch and a row spacing of .2 inches, it offers seamless integration and efficient power transmission. With a straight mount orientation and 50 positions, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Upgrade your connectivity solutions with this versatile connector.