845-050-556-803

Heilind Number:EDA845-050-556-803
Manufacturer:EDAC
Manufacturer Number:845-050-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-556-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 50 copper alloy contact positions, ensuring reliable data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides robust protection and stability for your connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're assembling new devices or upgrading existing ones, this straight-mount connector guarantees optimal performance. Trust in its quality and efficiency for all your connectivity needs.