845-050-558-102

Heilind Number:EDA845-050-558-102
Manufacturer:EDAC
Manufacturer Number:845-050-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance 50-position Board-to-Board PCB Connector. Designed for seamless integration, it boasts a right-angle mount orientation and a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in various operating conditions. The connector features a single row layout, with a compact pitch of .1 inch and row spacing of .2 inch, facilitating efficient signal transmission. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.