845-050-558-103

Heilind Number:EDA845-050-558-103
Manufacturer:EDAC
Manufacturer Number:845-050-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees both reliability and safety. With a single row configuration, Copper Alloy contacts, and a pitch of .1 inch, it offers precise and efficient connectivity for your electronic devices. Boasting 50 positions and a right-angle mount orientation, it allows for versatile and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly with this essential component.