845-050-558-104

Heilind Number:EDA845-050-558-104
Manufacturer:EDAC
Manufacturer Number:845-050-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a right-angle mount orientation, ideal for space-saving installations. With 50 positions and a single row configuration, it offers ample connectivity options. The contact material, made of durable copper alloy, ensures reliable signal transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees safety and longevity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your electronics assembly with this essential component.