845-050-558-201

Heilind Number:EDA845-050-558-201
Manufacturer:EDAC
Manufacturer Number:845-050-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-201

Detailed Description

Enhance your electronic connections with our high-performance 50-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a compact pitch of .1 inch and right-angle mount orientation, it offers efficient space utilization and easy installation. The copper alloy contacts ensure reliable conductivity, while the double-row configuration and .2-inch row spacing provide ample connectivity options. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your PCB connectivity with this essential component.