845-050-558-212

Heilind Number:EDA845-050-558-212
Manufacturer:EDAC
Manufacturer Number:845-050-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-212

Detailed Description

Elevate your connection game with our top-of-the-line right angle board-to-board PCB connector. Designed for seamless integration in electronic systems, this high-performance connector features two rows of 50 positions, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, made of Copper Alloy, enhances conductivity for optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inches, it offers precision in alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Upgrade your PCB assembly with this essential component for enhanced performance and connectivity.