845-050-558-402

Heilind Number:EDA845-050-558-402
Manufacturer:EDAC
Manufacturer Number:845-050-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-402

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 50 positions in a single row, ensuring efficient data transmission. Crafted with top-grade materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in all applications. Featuring a 3A amperage capacity and a broad operating temperature range of -40 to 105°C, it excels in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize PCB layout. Trust in this connector for secure and efficient card edge connections, essential for your electronic assemblies. Elevate your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 50 positions in a single row, ensuring efficient data transmission. Crafted with top-grade materials, including UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliability in all applications. Featuring a 3A amperage capacity and a broad operating temperature range of -40 to 105°C, it excels in demanding environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing optimize PCB layout. Trust in this connector for secure and efficient card edge connections, essential for your electronic assemblies.