845-050-558-404

Heilind Number:EDA845-050-558-404
Manufacturer:EDAC
Manufacturer Number:845-050-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-404

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features 50 positions with a single row layout, perfect for streamlined installations. The right angle mount orientation offers versatility in placement, while the UL 94V-0 Diallyl Phthalate housing ensures durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Elevate your electronics assembly with this essential component, meeting the highest standards of quality and performance.