845-050-558-412

Heilind Number:EDA845-050-558-412
Manufacturer:EDAC
Manufacturer Number:845-050-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 50 positions in a single row, it offers seamless integration for your electronic assemblies. The right angle mount orientation ensures optimal space utilization, while the durable UL 94V-0 Diallyl Phthalate housing provides reliable protection. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your circuit board connections with this essential component.