845-050-558-508

Heilind Number:EDA845-050-558-508
Manufacturer:EDAC
Manufacturer Number:845-050-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-508

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector, designed for seamless integration in electronic assemblies. With two rows and fifty positions, this connector ensures reliable signal transmission with its copper alloy contacts. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety in operation. Featuring a right-angle mount orientation, it facilitates efficient board-to-board connections while conserving space. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity solutions with this essential component.