845-050-558-512

Heilind Number:EDA845-050-558-512
Manufacturer:EDAC
Manufacturer Number:845-050-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-512

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both performance and visual appeal. With two rows of 50 positions each, it offers ample connectivity options for your circuit board setup. The copper alloy contact material guarantees reliable power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors today and elevate your electronic projects to the next level.