845-050-558-802

Heilind Number:EDA845-050-558-802
Manufacturer:EDAC
Manufacturer Number:845-050-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 50 positions, allowing for efficient data transfer. Crafted with precision using Copper Alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable conductivity and long-lasting performance. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide compatibility with various PCB layouts. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic projects with this essential component.