845-050-558-803

Heilind Number:EDA845-050-558-803
Manufacturer:EDAC
Manufacturer Number:845-050-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts for reliable power transmission. With two rows and a total of 50 positions, it offers ample connectivity options for your electronic components. The right-angle mount orientation ensures convenient installation, while the .1-inch pitch and .2-inch row spacing allow for efficient signal routing. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB design with this essential component.