845-050-558-804

Heilind Number:EDA845-050-558-804
Manufacturer:EDAC
Manufacturer Number:845-050-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue, this connector ensures both safety and reliability. With two rows of 50 positions each, it offers ample room for intricate circuitry, while the right-angle mount orientation allows for flexible installation. The copper alloy contact material guarantees efficient signal transmission, supported by a 3A amperage rating. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and precision, essential for powering your electronic innovations. Elevate your PCB interconnections with this essential component.