845-050-558-808

Heilind Number:EDA845-050-558-808
Manufacturer:EDAC
Manufacturer Number:845-050-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-558-808

Detailed Description

Enhance your PCB connectivity with this two-row, right-angle board-to-board connector. Designed for seamless integration, it features 50 positions with a pitch of .1 inches, ideal for high-density applications. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability while meeting safety standards. Copper alloy contacts guarantee reliable signal transmission, with an amperage rating of 3A. With a wide operating temperature range of -40 to 105°C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this green-colored connector, perfect for efficient and secure card edge connections.