845-050-559-101

Heilind Number:EDA845-050-559-101
Manufacturer:EDAC
Manufacturer Number:845-050-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-559-101

Detailed Description

Enhance your connectivity with our advanced Board To Board PCB Connector, designed for seamless integration in electronic systems. With a single row configuration and 50 positions, it offers optimal space-saving solutions for your PCB setups. The right-angle mount orientation ensures efficient assembly, while the durable UL 94V-0 Diallyl Phthalate housing material guarantees long-lasting performance even in harsh environments. Engineered with precision, this connector features Copper Alloy contacts for reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Elevate your PCB connectivity with this essential component.