845-050-559-412

Heilind Number:EDA845-050-559-412
Manufacturer:EDAC
Manufacturer Number:845-050-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-559-412

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector, meticulously designed for seamless integration and optimal performance. Boasting a vibrant green hue, this connector stands out in any setup, offering both visual appeal and functionality. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing, it ensures durability and reliability in every use. The copper alloy contact material guarantees efficient power transmission, while the 1-row design with 50 positions allows for versatile connection possibilities. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, catering to diverse PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Explore the endless connectivity options with this essential component, perfect for elevating your electronic projects.