845-050-559-512

Heilind Number:EDA845-050-559-512
Manufacturer:EDAC
Manufacturer Number:845-050-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-559-512

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power and signal transmission. With a compact design boasting two rows of 50 positions and a .1-inch pitch, it offers seamless integration for your PCB layout. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your electronic projects with this essential component.