845-050-559-802

Heilind Number:EDA845-050-559-802
Manufacturer:EDAC
Manufacturer Number:845-050-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-559-802

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 50 positions spread across 2 rows, ensuring optimal signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, while its vibrant green color adds a touch of visual distinction. Trust in this connector to deliver seamless performance and durability for your PCB connectivity needs. Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 50 positions spread across 2 rows, ensuring optimal signal transmission. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, while its vibrant green color adds a touch of visual distinction. Trust in this connector to deliver seamless performance and durability for your PCB connectivity needs.