845-050-560-504

Heilind Number:EDA845-050-560-504
Manufacturer:EDAC
Manufacturer Number:845-050-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-560-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for reliable use. With two rows of 50 positions each, it offers seamless integration for your PCBs. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your devices with this essential component for seamless and efficient performance.