845-050-560-802

Heilind Number:EDA845-050-560-802
Manufacturer:EDAC
Manufacturer Number:845-050-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-560-802

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and a total of 50 positions, it offers ample connectivity for your needs. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Designed for straight mount orientation, it's perfect for a variety of PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your electronics with this essential component.