845-050-560-804

Heilind Number:EDA845-050-560-804
Manufacturer:EDAC
Manufacturer Number:845-050-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-560-804

Detailed Description

Enhance your circuit connectivity with this high-performance 50-position Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Whether you're a professional electronics designer or a DIY enthusiast, this connector is a must-have component for your projects. Elevate your connectivity game with this essential piece of hardware.