845-050-560-808

Heilind Number:EDA845-050-560-808
Manufacturer:EDAC
Manufacturer Number:845-050-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-050-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-050-560-808

Detailed Description

Enhance your PCB connections with our dual-row board-to-board connector. Designed for seamless integration, this connector features 50 positions and a .1-inch pitch for precise alignment. It boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in diverse operating environments. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers exceptional performance and longevity. Perfect for applications requiring secure and efficient PCB connections, it's a must-have component for your electronic projects.