845-051-500-101

Heilind Number:EDA845-051-500-101
Manufacturer:EDAC
Manufacturer Number:845-051-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-500-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 51 positions in a single row, it offers seamless data transfer with a pitch of .1 inches and a row spacing of .2 inches. The copper alloy contact material ensures reliable conductivity, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing for industrial settings or consumer electronics, this connector, with its straight mount orientation, provides a secure and efficient connection solution. Elevate your PCB assembly with this essential component.