845-051-520-101

Heilind Number:EDA845-051-520-101
Manufacturer:EDAC
Manufacturer Number:845-051-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 51 positions, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable operation in demanding environments. With a low-profile straight mount orientation and a pitch of .1 inches, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.