845-051-520-102

Heilind Number:EDA845-051-520-102
Manufacturer:EDAC
Manufacturer Number:845-051-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a single row design with 51 positions, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any application. Constructed with copper alloy contacts, it offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronics with this essential component for seamless connectivity.