845-051-520-104

Heilind Number:EDA845-051-520-104
Manufacturer:EDAC
Manufacturer Number:845-051-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, designed for seamless integration on your circuit boards. With its sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in various applications. Featuring a single row layout with 51 copper alloy contacts, each positioned at a precise .1-inch pitch, this connector guarantees optimal signal transmission. The straight mount orientation and 3A amperage capacity make it ideal for efficient and reliable board-to-board connections. Operating smoothly within a wide temperature range of -40 to 105°C, it is perfect for both indoor and outdoor use. Upgrade your PCB setups with this essential connector for seamless and high-performance connectivity.