845-051-520-107

Heilind Number:EDA845-051-520-107
Manufacturer:EDAC
Manufacturer Number:845-051-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-107

Detailed Description

Elevate your PCB connectivity with our 51-position Card Edge Connector. Designed for seamless board-to-board interfacing, this component boasts a single row layout with a tight pitch of .1 inch, ensuring precision in signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a robust solution for various applications. Its straight mount orientation and compact form factor make it ideal for space-constrained designs. Trust in its quality for seamless and secure connectivity in your projects.