845-051-520-108

Heilind Number:EDA845-051-520-108
Manufacturer:EDAC
Manufacturer Number:845-051-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance green Board To Board PCB Connector. Designed for seamless integration, it features 51 positions in a single row with a pitch of .1 inches, ensuring efficient data transmission. The connector boasts durable construction, with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable power delivery. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees stable performance even in demanding environments. Its straight mount orientation and compact design make it ideal for various applications. Trust in this connector for secure and efficient board-to-board connections.