845-051-520-403

Heilind Number:EDA845-051-520-403
Manufacturer:EDAC
Manufacturer Number:845-051-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-051-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-051-520-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 51 positions in a single row, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for superior durability, with copper alloy contacts guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your electronic assemblies with this green-colored connector, perfect for a wide range of applications.